RS PRO Slot Cheese Steel Machine Screw 6 mm M5
- RS Stock No.:
- 908-7775
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€5.46
(exc. VAT)
€6.72
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.46 | €0.055 |
| 5 - 9 | €5.16 | €0.052 |
| 10 - 29 | €4.93 | €0.049 |
| 30 + | €4.59 | €0.046 |
*price indicative
- RS Stock No.:
- 908-7775
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Cheese | |
| Thread | M5 | |
| Drive Type | Slot | |
| Standards/Approvals | DIN 84 | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Cheese | ||
Thread M5 | ||
Drive Type Slot | ||
Standards/Approvals DIN 84 | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Length 6mm | ||
Slotted Cheesehead Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.
Features and benefits
Typical applications
Recyclable
Non-magnetic
General repair and maintenance
Circuit board mounting
PCB prototyping
Note
Requires a slotted screwdriver
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.
Standards
Threaded in accordance with Din 84 standard
Related links
- RS PRO Slot Cheese Nylon Machine Screw 6 mm M5
- RS PRO Slot Cheese Steel Machine Screw 6 mm M4
- RS PRO Slot Cheese Steel Machine Screw 6 mm M2.5
- RS PRO Slot Cheese Steel Machine Screw 6 mm M2
- RS PRO Slot Cheese Steel Machine Screw 6 mm M3
- RS PRO Slot Cheese Steel Machine Screw 25 mm M5
- RS PRO Slot Cheese Steel Machine Screw 10 mm M5
- RS PRO Slot Cheese Steel Machine Screw 50 mm M5
