RS PRO Slot Countersunk Stainless Steel Machine Screw 50 mm M5

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€36.85

(exc. VAT)

€45.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€36.85€0.737
5 - 9€35.01€0.70
10 - 29€33.16€0.663
30 +€30.92€0.618

*price indicative

RS Stock No.:
914-1680
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Screw

Head Shape

Countersunk

Thread

M5

Drive Type

Slot

Standards/Approvals

DIN 963

Material

Stainless Steel

Finish

Plain

Length

50mm

Grade

A2

Metric Thread - A2 Stainless Steel


Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.

As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?


Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.

When are they used ?


This screw type is an excellent solution for when you need the head to sink into the material.

Features & Benefits


• Excellent corrosion resistance ;• Versatile in the number of joints they can fasten ;• Features a stainless steel finish ;• Metric thread ;• Recyclable;• Can be used up to 800°C;• A2 grade 18/8 stainless steel type (304 S15)

Typical Applications


• Food Industries ;• Medical sector ;• Chemical Industries ;• Construction ;• Commercial;• Electronic appliances

Note

This product requires a slotted screwdriver to make use of the full function. To see the range of our slot countersunk head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer.

Standards

Threaded in accordance with DIN 963 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy