RS PRO Slot Countersunk Stainless Steel Machine Screw 60 mm M5
- RS Stock No.:
- 914-1891
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€38.87
(exc. VAT)
€47.81
(inc. VAT)
- RS Stock No.:
- 914-1891
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Thread | M5 | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 963 | |
| Finish | Plain | |
| Length | 60mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Thread M5 | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Material Stainless Steel | ||
Standards/Approvals DIN 963 | ||
Finish Plain | ||
Length 60mm | ||
Grade A4 | ||
Metric Thread - A4 Stainless Steel
They are usually graded, ensuring that it is easy to pick the right quality for the task;A4 grade 18//8 stainless steel (Type 316 S16);Higher level of corrosion resistance than A2 S/S;Suitable for use in most food, medical, chemical, construction and electronic applications.;Often used for fixing guttering or in marine environment;Popular for precision engineering and use in wet or damp climate;For use up to 300°C
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
Related links
- RS PRO Slot Countersunk Stainless Steel Machine Screw 60 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 60 mm M8
- RS PRO Slot Countersunk Stainless Steel Machine Screw 60 mm M6
- RS PRO Slot Pan Stainless Steel Machine Screw 60 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 25 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 40 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 35 mm M5
- RS PRO Slot Countersunk Stainless Steel Machine Screw 8 mm M5

