- RS Stock No.:
- 190-5681
- Mfr. Part No.:
- 1320-24
- Manufacturer:
- Eaton
1 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price Each
€67.26
(exc. VAT)
€82.73
(inc. VAT)
Units | Per unit |
1 + | €67.26 |
- RS Stock No.:
- 190-5681
- Mfr. Part No.:
- 1320-24
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eaton Access Control Door Magnet, Wall-Mounted, With Diode Protection Circuit - 1320-24
Open a path for quick emergency exits with this access control door magnet from Eaton. As it has a holding force of 390N, you can rest assured it hangs on tight, ensuring no one gets a door slammed in their face during an evacuation. A steel housing and hard-wearing ABS cover make the unit durable and compatible with harsh environments. It can handle a little misalignment, so there's no need to readjust your door if it's slightly off-centre. You can use this versatile magnet on all sizes of doors in high-traffic locations including hospitals, factories and schools.
IP40-rated housing is touch-proof and protected against tools and wires larger than 1mm
Broad operating temperature range between +10°C and +55°C makes it a safe choice for use in harsh environments
Protection diodes safeguard against ESD interference from nearby electronic devices
Noise-damping keeper plate for quiet operation
Broad operating temperature range between +10°C and +55°C makes it a safe choice for use in harsh environments
Protection diodes safeguard against ESD interference from nearby electronic devices
Noise-damping keeper plate for quiet operation
How much energy does this door magnet consume?
For energy efficiency, the device has a low current consumption between 25 and 100mA, depending on your chosen holding force.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Holding Force | 390N |
Door Type | Double Door, Single Door |
Supply Voltage | 24V dc |
Depth | 47 mm |
Diameter | 65mm |
Height | 95 mm |
Series | Eaton Fulleon |
Width | 95mm |
Special Features | BS5839 |
Model Number | FSMD/024/40/W DOOR RELEASE UNIT 24VDC |
- RS Stock No.:
- 190-5681
- Mfr. Part No.:
- 1320-24
- Manufacturer:
- Eaton