- RS Stock No.:
- 236-9367
- Mfr. Part No.:
- 5.86.01
- Manufacturer:
- Mecalectro
In stock for delivery within 8 working days
Added
Price Each
€458.69
(exc. VAT)
€564.19
(inc. VAT)
Units | Per unit |
1 - 4 | €458.69 |
5 - 9 | €440.34 |
10 + | €431.16 |
- RS Stock No.:
- 236-9367
- Mfr. Part No.:
- 5.86.01
- Manufacturer:
- Mecalectro
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Supporting electromagnets
These devices are designed for supporting or gripping ferromagnetic parts.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.
Specifications
Attribute | Value |
---|---|
Holding Force | 5500N |
Supply Voltage | 24V dc |
Diameter | 110mm |
Length | 50mm |
- RS Stock No.:
- 236-9367
- Mfr. Part No.:
- 5.86.01
- Manufacturer:
- Mecalectro