ABUS Security-Center Single Door Magnetic Door Lock 3V
- RS Stock No.:
- 277-5803
- Distrelec Article No.:
- 303-15-150
- Mfr. Part No.:
- FUMK35000A
- Manufacturer:
- ABUS Security-Center
Stock information currently inaccessible
- RS Stock No.:
- 277-5803
- Distrelec Article No.:
- 303-15-150
- Mfr. Part No.:
- FUMK35000A
- Manufacturer:
- ABUS Security-Center
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
| Brand | ABUS Security-Center | |
| Product Type | Magnetic Door Lock | |
| Door Type | Single Door | |
| AC or DC Operation | DC | |
| Depth | 14mm | |
| Height | 71mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Magnetic Door Lock | ||
Door Type Single Door | ||
AC or DC Operation DC | ||
Depth 14mm | ||
Height 71mm | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Smartvest Wireless Magnetic Contact enables you to monitor windows and doors, while its battery operation makes it easy to install, avoiding the need for drilling or wiring.
Battery life of up to 1 year
Small, discreet and secure
Related links
- RS PRO Single Door Magnetic Door Lock 24 V dc
- Magnetic Door Locks
- RS PRO Double Door 1670 N Holding Force 240V ac
- RS PRO Single Door Access Control Door Magnet, 600 lb Holding Force 24V dc
- RS PRO Double Door Magnetic Door Lock 24 V dc
- RS PRO Single Door Access Control Door Magnet, 1200 lb Holding Force 24V dc
- RS PRO Double Door 1670 N Holding Force 24V dc
- RS PRO Single Door Access Control Door Magnet, 100 lb Holding Force 24V dc