FEIN Tungsten Carbide Tip 36 mm Cutting Diameter Magnetic Drill Bit
- RS Stock No.:
- 126-684
- Mfr. Part No.:
- 63127838021
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€76.21
(exc. VAT)
€93.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.21 |
*price indicative
- RS Stock No.:
- 126-684
- Mfr. Part No.:
- 63127838021
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Magnetic Drill Bit | |
| Cutter Diameter | 36mm | |
| Cutting Depth | 35mm | |
| Material | Tungsten Carbide Tip | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Magnetic Drill Bit | ||
Cutter Diameter 36mm | ||
Cutting Depth 35mm | ||
Material Tungsten Carbide Tip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FEIN 35 core bit includes a 3/4 inch Weldon holder, designed to provide unique cutting performance and maximize work progress with an exceptionally long service life. It features metric dimensions and achieves a cutting depth of 35 mm.
TiAlSiN surface coating
Related links
- FEIN Tungsten Carbide Tip 32 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 18 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 33 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 22 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 16 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 25 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 26.5 mm Cutting Diameter Magnetic Drill Bit
- FEIN Tungsten Carbide Tip 21 mm Cutting Diameter Magnetic Drill Bit
