FEIN HSS 25 mm Cutting Diameter Magnetic Drilling Hole Cutter

Subtotal (1 unit)*

€28.33

(exc. VAT)

€34.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.33

*price indicative

RS Stock No.:
179-7803
Mfr. Part No.:
63134240051
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Cutter Diameter

25mm

Product Type

Magnetic Drilling Hole Cutter

Number of Flutes

1

Cutting Depth

25mm

Material

HSS

Number of Pieces

1

Flute Type

Straight

Finish

Bright

Drill Point Angle

90°

Standards/Approvals

No

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy