SICK Rectangular Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4188
- Mfr. Part No.:
- MQ10-60ANSKU0
- Manufacturer:
- SICK
Subtotal (1 unit)**
€83.60
(exc. VAT)
€102.83
(inc. VAT)
Temporarily out of stock - back order for despatch 20-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €83.60 |
**price indicative
- RS Stock No.:
- 285-4188
- Mfr. Part No.:
- MQ10-60ANSKU0
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SICK | |
Switch Shape | Rectangular | |
Output Type | NPN | |
Terminal Type | Cable | |
Maximum Current | 200mA | |
Maximum DC Voltage | 30V dc | |
Switching Frequency | 1000Hz | |
Length | 28mm | |
Width | 10mm | |
Maximum Operating Temperature | +75°C | |
Dimensions | 10 x 28 x 16mm | |
Minimum Operating Temperature | -25°C | |
Depth | 16mm | |
Select all | ||
---|---|---|
Manufacturer SICK | ||
Switch Shape Rectangular | ||
Output Type NPN | ||
Terminal Type Cable | ||
Maximum Current 200mA | ||
Maximum DC Voltage 30V dc | ||
Switching Frequency 1000Hz | ||
Length 28mm | ||
Width 10mm | ||
Maximum Operating Temperature +75°C | ||
Dimensions 10 x 28 x 16mm | ||
Minimum Operating Temperature -25°C | ||
Depth 16mm | ||
Related links
- SICK Rectangular Magnetic Proximity Sensor, 200mA
- SICK Rectangular Magnetic Proximity Sensor IP67
- SICK Cylindrical Magnetic Proximity Sensor, 200mA
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- SICK Cylindrical Magnetic Proximity Sensor , 200mA
- Celduc Rectangular Magnetic Proximity Sensor 440V, IP67
- RS PRO Rectangular Magnetic Proximity Sensor 120V ac IP67