SICK Cylindrical Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4145
- Mfr. Part No.:
- MM08-60APO-ZT0
- Manufacturer:
- SICK
Price Each**
€81.40
(exc. VAT)
€100.12
(inc. VAT)
Temporarily out of stock - back order for despatch 11-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €81.40 |
**price indicative
Related links
- SICK Cylindrical Magnetic Proximity Sensor, 200mA
- SICK Cylindrical Magnetic Proximity Sensor , 200mA
- SICK Cylindrical Magnetic Proximity Sensor
- SICK Cylindrical Magnetic Proximity Sensor, 500mA
- SICK Cylindrical Magnetic Proximity Sensor, 30mA
- SICK Rectangular Magnetic Proximity Sensor, 200mA
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Cylindrical Magnetic Proximity Sensor , IP67