SICK Rectangular Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4189
- Mfr. Part No.:
- MQ10-60APSKQDS02
- Manufacturer:
- SICK
Subtotal (1 unit)**
€90.76
(exc. VAT)
€111.63
(inc. VAT)
Temporarily out of stock - back order for despatch 09-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €90.76 |
**price indicative
Related links
- SICK Rectangular Magnetic Proximity Sensor, 200mA
- SICK Rectangular Magnetic Proximity Sensor IP67
- SICK Cylindrical Magnetic Proximity Sensor, 200mA
- RS PRO Rectangular Magnetic Proximity Sensor, IP67
- SICK Cylindrical Magnetic Proximity Sensor , 200mA
- Celduc Rectangular Magnetic Proximity Sensor , IP67
- Celduc Rectangular Magnetic Proximity Sensor 440V, IP67
- RS PRO Rectangular Magnetic Proximity Sensor 120V ac IP67