RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm

Subtotal (1 box of 2 units)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
  • Plus 780 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€6.84€3.42

*price indicative

RS Stock No.:
107-893
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

32mm

Pull Force

9.7kg

Thickness

7mm

Attachment Type

Threaded M4

Length

15mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Ferrite Pot Magnets


The RS PRO Ferrite Pot Magnet is a reliable and robust fastening solution designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and precise manufacturing, it is ideal for both professional and DIY use.

Features and Benefits


  • Ferrite magnet ensures strong magnetic performance and reliability

  • Zinc plated steel cup protects the magnet from damage and enhances holding power

  • Axially magnetised ensuring optimal magnetic alignment for holding applications

  • High temperature resistance of up to 80°C

  • Precision tolerance Manufactured with a tolerance of ±0.1mm for precise applications

  • Applications


    This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:

  • Automotive: Ideal for holding car signs, tools, and other accessories

  • Cameras and Tools: Provides secure mounting for cameras and tools in workshops

  • Ceiling Lights and Displays: Perfect for mounting ceiling lights and display items

  • Home and Office: Useful for attaching items to office cubes, school lockers, and warehouse racks

  • DIY Projects: Great for hobbyists, inventors, and technicians for various DIY tasks

  • No matter the application, RS PRO Magnets deliver dependable performance every time.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy