Eclipse Magnet Bar 15 mm None 10 mm

Subtotal (1 pair)*

€25.97

(exc. VAT)

€31.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€25.97

*price indicative

RS Stock No.:
131-4782
Mfr. Part No.:
E842
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

15mm

Thickness

10mm

Attachment Type

None

Length

50mm

Magnet Shape

Bar

Standards/Approvals

No

Rectangular Bar Magnets


In Alcomax III

North indicated by dimple

Maximum working temperature 550°C

Thickness 5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy