Eclipse Magnet 22 kg, Length 32 mm, Width 32 mm
- RS Stock No.:
- 131-5973
- Mfr. Part No.:
- E777
- Manufacturer:
- Eclipse
Subtotal (1 pair)*
€51.71
(exc. VAT)
€63.60
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €51.71 |
*price indicative
- RS Stock No.:
- 131-5973
- Mfr. Part No.:
- E777
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 32mm | |
| Pull Force | 22kg | |
| Thickness | 15.5mm | |
| Attachment Type | Threaded Hole | |
| Colour | Silver | |
| Length | 32mm | |
| Magnet Shape | Pot | |
| Material | Samarium Cobalt Alloy | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 32mm | ||
Pull Force 22kg | ||
Thickness 15.5mm | ||
Attachment Type Threaded Hole | ||
Colour Silver | ||
Length 32mm | ||
Magnet Shape Pot | ||
Material Samarium Cobalt Alloy | ||
Standards/Approvals CE | ||
Grade 35 | ||
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Related links
- Eclipse Magnet 60 kg Width 32 mm
- Eclipse Neodymium Magnet 32 kg Width 32 mm
- Eclipse Neodymium Magnet 35 kg Width 32 mm
- Eclipse Neodymium Magnet 35 kg Width 32 mm
- Eclipse Neodymium Magnet 23 kg Width 32 mm
- Eclipse Neodymium Magnet 70 kg Width 32 mm
- Eclipse Neodymium Magnet 35 kg Width 32 mm
- Eclipse Neodymium Magnet 34 kg Width 32 mm
