Eclipse Block Magnet 29 mm Hook, 6 kg Pull 16.5 mm

Subtotal (1 pair)*

€31.35

(exc. VAT)

€38.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€31.35

*price indicative

RS Stock No.:
267-0503
Mfr. Part No.:
CM3429
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Magnet Type

Block

Product Type

Magnet

Width/Diameter

29mm

Pull Force

6kg

Thickness

16.5mm

Attachment Type

Hook

Material

Ferrite

Length

34mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse ferrite ceiling magnet with hook is simple solution for hanging display materials, it is easy to attach and remove with no surface marking.

Ideal for retail, showrooms, exhibitions

Includes plastic encased ferrite magnets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy