Eclipse Pot Magnet 20 mm, 3 kg Pull 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€10.20

(exc. VAT)

€12.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€10.20€5.10
5 - 9€9.71€4.855
10 - 19€9.17€4.585
20 +€8.55€4.275

*price indicative

RS Stock No.:
917-5686
Mfr. Part No.:
E703
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

20mm

Pull Force

3kg

Thickness

6mm

Material

Ferrite

Length

6mm

Standards/Approvals

ISO 9001, ISO 14001

Ferrite Shallow Pot Magnets


Ferrite magnets can also be known as ceramic magnets. The magnets are permanent magnets that are available at an affordable price.

The Eclipse zinc plated ferrite shallow pot magnet has been designed to be pressed onto your applications. The pot magnet can also be used for applications where it clamps to a ferromagnetic surface.

Features and Benefits


For press fitting applications

120° maximum operating temperature

Excellent resistance to corrosion

Mild steel pot with zinc plated body

Typical applications


Loudspeakers

Motors

Toys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy