Bernstein Illuminated Magnifier, 5x Magnification, 62 mm Diameter
- RS Stock No.:
- 465-447
- Distrelec Article No.:
- 303-04-539
- Mfr. Part No.:
- 2-298
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€42.77
(exc. VAT)
€52.61
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.77 |
*price indicative
- RS Stock No.:
- 465-447
- Distrelec Article No.:
- 303-04-539
- Mfr. Part No.:
- 2-298
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Magnification Power | 5x | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Glass | |
| Lens Diameter | 62mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | AAA | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Magnification Power 5x | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Glass | ||
Lens Diameter 62mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type AAA | ||
Standards/Approvals DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bernstein ESD hand magnifier offers 5x magnification and integrated LED lighting, making it ideal for detailed inspection tasks in ESD-protected areas (EPA). Made from conductive black polypropylene (PP), the plastic components ensure ESD safety with a surface resistance between 10⁵ and 10⁹ ohms, providing reliable protection against electrostatic discharge.
Magnifying glass diameter 62 mm
Lens magnification 5x
LED illumination
Battery operation 2x AAA (delivery without battery)
Related links
- RS PRO Illuminated Magnifier 65 mm Diameter
- Eschenbach Illuminated Magnifier 58 mm Diameter
- Coil Illuminated Magnifier 45 mm Diameter
- Coil Illuminated Handheld Magnifier 60 mm Diameter
- RS PRO Illuminated Magnifier, 5x Magnification
- Eschenbach Magnifier 28 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
- RS PRO Magnifier 70 mm Diameter
