RS PRO Magnifier, 3x Magnification, 67.5 mm Diameter

Subtotal (1 unit)*

€21.27

(exc. VAT)

€26.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.27

*price indicative

RS Stock No.:
136-3719
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Magnifier Type

Magnifying Glass

Magnification Power

3x

Product Type

Magnifier

Lens Diameter

67.5mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS Pro LED Dome Magnifier


RS Pro LED Dome Magnifier, offers magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision, this LED Dome Magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.

Features and Benefits


• Plano-Convex Glass magnifier Lens, diameter 6.75 cm (2 2/3")

• Magnification 3x (7.5 dioptres)

• 3 White LED light bulbs Switch on/off by pressing Dome

• Dimensions: 95 x 95 x 45 mm

• Weight: 146 g

• Voltage: 3 V per battery (2x CR2016)

• Fitted with 2 x CR2016 batteries - remove pull tab to activate

Application Information


RS Pro LED Dome Magnifier is the ideal choice for close-up precision and inspection work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy