Coil Magnifier, 2x Magnification, 47 mm Diameter

Subtotal (1 unit)*

€135.18

(exc. VAT)

€166.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.18

*price indicative

RS Stock No.:
240-3729
Mfr. Part No.:
4148
Manufacturer:
Coil
Find similar products by selecting one or more attributes.
Select all

Brand

Coil

Product Type

Magnifier

Magnifier Type

Magnifying Spectacle

Magnification Power

2x

Lens Diameter

47mm

Illuminated

No

Battery Operated

No

Standards/Approvals

ISO 9001, OHSAS 18001, ISO 14001

COO (Country of Origin):
GB
The Coil magnification aspheric prismatic half-eye spectacles. It take a regular magnifier and mount it in spectacle frames thus leaving your hands free to manipulate the object for thorough checks and inspection.

High quality prismatic lenses offer better focus, less distortion and less colour aberration

Can be worn for longer periods without adverse effects

Ideal for close inspection

Comes with soft protective carry case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy