Coil Magnifier, 1.7x Magnification, 50 mm Diameter
- RS Stock No.:
- 424-4327
- Mfr. Part No.:
- 5850/34
- Manufacturer:
- Coil
Subtotal (1 unit)*
€42.46
(exc. VAT)
€52.23
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.46 |
*price indicative
- RS Stock No.:
- 424-4327
- Mfr. Part No.:
- 5850/34
- Manufacturer:
- Coil
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coil | |
| Magnifier Type | Magnifying Glass | |
| Magnification Power | 1.7x | |
| Product Type | Magnifier | |
| Lens Diameter | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coil | ||
Magnifier Type Magnifying Glass | ||
Magnification Power 1.7x | ||
Product Type Magnifier | ||
Lens Diameter 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bright Magnifier 2
A magnifier which is used in direct contact with the surface being read.,Available in two versions:
Bright Magnifier - Standard
Collimating effects of lens makes the viewed area appear brighter than the ambient lighting
Ideal for PCB inspection, technical drawing or general map reading
Bright Magnifier - Vision Aid
Incorporates semi-opaque area above and below field of vision
Aids saccadal eye movement
Collimating effects of lens makes the viewed area appear brighter than the ambient lighting
