Eschenbach Illuminated Magnifier, 3.5x Magnification
- RS Stock No.:
- 780-2825
- Distrelec Article No.:
- 180-01-589
- Mfr. Part No.:
- 15113
- Manufacturer:
- Eschenbach
Subtotal (1 unit)*
€107.70
(exc. VAT)
€132.47
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.70 |
*price indicative
- RS Stock No.:
- 780-2825
- Distrelec Article No.:
- 180-01-589
- Mfr. Part No.:
- 15113
- Manufacturer:
- Eschenbach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eschenbach | |
| Product Type | Magnifier | |
| Magnification Power | 3.5x | |
| Magnifier Type | Magnifying Glass with Light | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | AA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eschenbach | ||
Product Type Magnifier | ||
Magnification Power 3.5x | ||
Magnifier Type Magnifying Glass with Light | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type AA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eschenbach Mobilux Illuminated Pocket Magnifiers
The tried and tested illuminated hand-held magnifiers now feature a new design and improved functions.
Manufactured in Nuremberg Germany, the mobilux LED illuminated magnifiers are ideal for reading small print both in the office and when youre on the move, e.g. when youre searching for telephone numbers or looking at spreadsheets. They incorporate a large, easy to use light switch that operates a choice of 2 different colour of light through the use of the supplied filter. The included AA batteries are easy to change and the magnifier has a handy eyelet on the end of the handle for round-the-neck-cord. A case is provided to protect the aspheric lens.
Battery cover is easy to open and contact springs clearly indicate the battery position
Improved comfort due to eyelet for round-the-neck cord
Filter enables you to choose the ideal colour of light
The LED light used by Eschenbach has a service life of approx. 50,000 hours
The battery life is up to 10x longer in comparison to a conventional light
The voltage is controlled via a step-up converter, which produces a brighter and even illumination
CERA-TEC coated lenses
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Related links
- RS PRO Illuminated Magnifier, 3.5x Magnification
- Shesto Magnifier, 3.5x Magnification
- Eschenbach Illuminated Magnifier, 4x Magnification
- Eschenbach Illuminated Magnifier, 3x Magnification
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier 70 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
