Eschenbach Magnifier, 1.8x Magnification
- RS Stock No.:
- 780-2856
- Mfr. Part No.:
- 1426
- Manufacturer:
- Eschenbach
Subtotal (1 unit)*
€144.97
(exc. VAT)
€178.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.97 |
*price indicative
- RS Stock No.:
- 780-2856
- Mfr. Part No.:
- 1426
- Manufacturer:
- Eschenbach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eschenbach | |
| Magnification Power | 1.8x | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Glass | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eschenbach | ||
Magnification Power 1.8x | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Glass | ||
Battery Operated No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Non-Illuminated Stand Magnifier
Professional new compact, high-performance, non-illuminated stand magnifier that can provide 1.8x magnification in a contemporary design.
Magnification: 1.8x.
Lens Size: 65 x 36 x 46 mm.
Lens Type: Aspheric Surface.
Mount: Matte Edge.
Lens Material: PXM with Cera-Tec Coating.
Ridges on bottom of lens which minimizes the risk of scratching.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
