RS PRO Black Mailbox, 365 mm x 250mm x 110 mm
- RS Stock No.:
- 219-023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€44.07
(exc. VAT)
€54.21
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 February 2027
- Plus 100 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.07 |
*price indicative
- RS Stock No.:
- 219-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mailbox | |
| Colour | Black | |
| Height | 365mm | |
| Width | 250mm | |
| Depth | 110mm | |
| Weight | 2.5kg | |
| Material | Galvanised Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mailbox | ||
Colour Black | ||
Height 365mm | ||
Width 250mm | ||
Depth 110mm | ||
Weight 2.5kg | ||
Material Galvanised Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Black Mailbox, Black, 365mm x 250mm x 110mm
This RS PRO Mailbox is designed to provide secure and reliable mail storage for both indoor and outdoor environments. Constructed from high-quality galvanised steel with a durable black powder-coated finish, it ensures long-lasting performance even in harsh weather conditions. The mailbox features a front-loading A4 letter slot and a top-hinged door for convenient access, while a security cam lock offers protection against unauthorised entry.
Features and Benefits
High Quality Construction: Both weather and corrosion resistant, ensuring durability
Front Loading Slot: Allows easy and convenient mail insertion
Enhanced Security: Equipped with a high-quality cam lock and two keys for added protection
Versatile Mounting: Suitable for mounting on any flat surface
Applications
Residential mail storage
Commercial mail collection
Outdoor mailboxes for offices
Additional Information
Noise Dampening Materials: Reduces noise caused by strong winds
Weatherproof Construction: Withstands harsh conditions effectively
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Mailbox, 365 mm x 270 mm x 110 mm
- Securikey Black Mailbox, 365 mm x 270 mm x 110 mm
- Securikey Black Mailbox, 365 mm x 250 mm x 110 mm
- Securikey Black Mailbox, 370 mm x 360mm x 110 mm
- Securikey Black Mailbox, 370 mm x 365mm x 110 mm
- Rottner Comsafe Black Mailbox, 310 mm x 360 mm x 110 mm
- RS PRO Black Glass Reinforced Plastic Plastic Sheet Polyamide 66 with 30% Fibre Glass
- RS PRO Black Impact Protector 330 mm x 250mm
