Hirschmann Unequipped Circuit Board for use with GDM Series Rectangular Connector
- RS Stock No.:
- 168-5611
- Mfr. Part No.:
- 931954001 GDME UV 3N
- Manufacturer:
- Hirschmann
18 In stock for delivery within 2 working days
Price Each (In a Bag of 50)
€2.396
(exc. VAT)
€2.947
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
50 + | €2.396 | €119.80 |
*price indicative
- RS Stock No.:
- 168-5611
- Mfr. Part No.:
- 931954001 GDME UV 3N
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Connector Accessory, Unequipped Circuit Board, 2 x Fork-Type Springs - GDM Series - 931954001 GDME UV 3N
Do you want to give the functionality of your equipment a boost? Easily upgrade pneumatic or hydraulic kit with this unequipped circuit board connector accessory from Belden Hirschmann. You can use it to add extra functions to components in your system. Simply install the insert into a GDM series rectangular connector unit and screw it into place.
Features & Benefits
• Slips easily into the 38 (W) x 71 (L) x 38mm (H) connector housing, so is ideal for use in space-restricted setups
• Retaining screw secures the insert firmly in place
• Retaining screw secures the insert firmly in place
Applications
• Manufacturing industry
• Automated systems
• HVAC networks
• Automated systems
• HVAC networks
What other inserts are available for the GDM Series connectors?
In addition to this unit, you can purchase a function indicator (226-4414) or a bridge-type rectifier (168-5607)to suit your setup's needs.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Accessory Type | Unequipped Circuit Board |
For Use With | GDM Series Rectangular Connector |