Legrand Blanking Plug IP44 for use with Angled Plug, Plug
- RS Stock No.:
- 266-3517
- Mfr. Part No.:
- 0 536 99
- Manufacturer:
- Legrand
Price 1 Box of 5**
€130.49
(exc. VAT)
€160.50
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €130.49 | €26.098 |
**price indicative
- RS Stock No.:
- 266-3517
- Mfr. Part No.:
- 0 536 99
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Blanking Plug IP44 for use with Angled Plug, Plug
- Legrand 20.5 x 12mm Nominal Size Polyamide, Grey
- Legrand Blanking Plug Plastic, Threaded
- Legrand Blanking Plug 13mm Diameter
- Legrand Blanking Plug, Unthreaded
- Legrand Rated At 16A, 415 V No
- Legrand Rated At 63A, 250 V No
- Legrand Rated At 63A, 250 V No