Bulgin 8 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- RS Stock No.:
- 866-0161
- Mfr. Part No.:
- PX0777/8POLE
- Manufacturer:
- Bulgin
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.19
(exc. VAT)
€81.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €66.19 |
| 10 - 24 | €63.55 |
| 25 - 49 | €60.96 |
| 50 + | €58.31 |
*price indicative
- RS Stock No.:
- 866-0161
- Mfr. Part No.:
- PX0777/8POLE
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sealed In-Line Cable Joiner | |
| Pole Format | 8 | |
| Mount Type | Cable | |
| Current | 10A | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Termination Type | Terminal Block | |
| Length | 105mm | |
| Standards/Approvals | No | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sealed In-Line Cable Joiner | ||
Pole Format 8 | ||
Mount Type Cable | ||
Current 10A | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Termination Type Terminal Block | ||
Length 105mm | ||
Standards/Approvals No | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 6mm | ||
Bulgin Buccaneer Sealed In-Line Cable Joiners
Buccaneer sealed in-line cable joiner available in 4, 6 and 8 way variants, designed for joining multicore cables together in-line. The maximum standard cable acceptance is 6-8mm in diameter and the connector is rated at IP68 and IP69K when fully assembled. The buccaneer in-line cable joiner range are rated at 10A and 250Vac, with a maximum conductor accommodation capacity of 1.5mm2 (16 AWG), with glass filled polyamide body construction, UL94-V0 flammability rating and are RoHS compliant.
Rated at 10A 250Vac
Operating temperature range -20 to +70° C
Related links
- Bulgin 4 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Bulgin 6 Pole IP68 Rating Cable Cable Joiner, 10A
- Bulgin 8 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Neutrik IP67 20A
- Neutrik IP65 20A
- Neutrik IP65 20A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector, 16A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
