Kopp French / German Mains Plug, 16A Brown, Cable Mount PVC, 250 V
- RS Stock No.:
- 384-768
- Mfr. Part No.:
- 1757.0600.4
- Manufacturer:
- Kopp
Bulk discount available
Subtotal (1 unit)**
€1.46
(exc. VAT)
€1.80
(inc. VAT)
170 Within 1 working day(s) (IE stock)*
253 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €1.46 |
10 - 24 | €1.33 |
25 + | €1.30 |
**price indicative
Related links
- Kopp French / German Mains Plug Cable Mount Polymer, 250 V
- RS PRO French / German Mains Plug 250 V
- Kopp German Mains Plug Cable Mount Rubber, 250 V
- Legrand French / German Mains Plug Cable Mount Plastic, 230 V
- MENNEKES French / German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- Legrand French / German Mains Connector Grey 250 V
- RS PRO German Mains Plug 250 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V