Kopp French / German Mains Plug, 16A White, Cable Mount Polymer, 250 V
- RS Stock No.:
- 254-8497
- Mfr. Part No.:
- 1757.0200.0
- Manufacturer:
- Kopp
Bulk discount available
Subtotal (1 unit)**
€1.46
(exc. VAT)
€1.80
(inc. VAT)
862 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €1.46 |
10 - 24 | €1.33 |
25 + | €1.31 |
**price indicative
- RS Stock No.:
- 254-8497
- Mfr. Part No.:
- 1757.0200.0
- Manufacturer:
- Kopp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kopp | |
Plug/Socket | Plug | |
Country | France, Germany | |
Current Rating | 16A | |
Mounting Type | Cable Mount | |
Number of USB Sockets | 0 | |
Mains Plug Type | Type F - German Schuko | |
Voltage Rating | 250 V | |
Pole Format | 2P+E | |
Colour | White | |
Gender | Male | |
Body Material | Polymer | |
Select all | ||
---|---|---|
Brand Kopp | ||
Plug/Socket Plug | ||
Country France, Germany | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Plug Type Type F - German Schuko | ||
Voltage Rating 250 V | ||
Pole Format 2P+E | ||
Colour White | ||
Gender Male | ||
Body Material Polymer | ||
Related links
- Kopp French / German Mains Plug Cable Mount PVC, 250 V
- Legrand French / German Mains Connector Grey 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V ac
- Legrand Europe Mains Connector Cable Mount Polymer, 250 V
- RS PRO French / German Mains Plug 250 V
- ABL Sursum French / German Mains Plug Cable Mount Rubber, 250 V
- Legrand French / German Mains Plug Cable Mount Polymer Screw, 230 V