Schneider Electric, 250V Modular Socket White, Fixed, Repacked

Subtotal (1 unit)*

€55.29

(exc. VAT)

€68.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.29

*price indicative

RS Stock No.:
865-277
Mfr. Part No.:
A9A15310W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Modular Socket

Mount Type

Fixed

Voltage

250V

Colour

White

Standards/Approvals

NF C 61-314

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Modular socket outlet provides reliable power connectivity for various applications, designed with a robust construction that ensures operational efficiency in diverse environments.

Rated current of 16 A and operational voltage of 250 V AC ensures compatibility with multiple electrical setups

Fixed mounting mode with symmetrical DIN rail support facilitates easy installation

Constructed with a white housing that blends seamlessly into any environment

Tropicalised to withstand harsh conditions, operating in temperatures between -25 and 70 °C

1

25


53

78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy