Phoenix Contact USA Mains Sockets, 15A, DIN Rail, 125 V
- RS Stock No.:
- 201-3773
- Mfr. Part No.:
- 0804177
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 2
€86.05
(exc. VAT)
€105.84
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €86.05 | €43.025 |
**price indicative
Related links
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact Mains Sockets DIN Rail
- PASS & SEYMOUR USA Mains Sockets Cable Mount, 125 V
- PASS & SEYMOUR USA Mains Sockets Cable Mount, 250 V
- PASS & SEYMOUR USA Mains Sockets Cable Mount, 125 V
- Hubbell USA Mains Connector Panel Mount, 125 V