PASS & SEYMOUR USA Mains Sockets, 15A Black, Grey, Cable Mount Nylon Screw, 125 V
- RS Stock No.:
- 835-6865
- Mfr. Part No.:
- PS5269-X
- Manufacturer:
- PASS & SEYMOUR
Bulk discount available
Price Each**
€35.87
(exc. VAT)
€44.12
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 19 | €35.87 |
20 + | €23.88 |
**price indicative
Related links
- PASS & SEYMOUR USA Mains Plug Grey 125 V
- PASS & SEYMOUR USA Mains Sockets White 250 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug Clear 125 V
- PASS & SEYMOUR USA Mains Sockets White 125 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- PASS & SEYMOUR USA Mains Plug White 125 V