Phoenix Contact Denmark Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3805
- Mfr. Part No.:
- 0804115
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 5**
€74.66
(exc. VAT)
€91.83
(inc. VAT)
Temporarily out of stock - back order for despatch 12-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €74.66 | €14.932 |
**price indicative
- RS Stock No.:
- 201-3805
- Mfr. Part No.:
- 0804115
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer