Phoenix Contact Denmark Mains Sockets, 16A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3035
- Mfr. Part No.:
- 0804113
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€72.78
(exc. VAT)
€89.52
(inc. VAT)
Temporarily out of stock - back order for despatch 01-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €72.78 | €14.556 |
**price indicative
- RS Stock No.:
- 207-3035
- Mfr. Part No.:
- 0804113
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Plug/Socket | Socket | |
Country | Denmark | |
Current Rating | 16A | |
Mounting Type | DIN Rail Mount | |
Number of USB Sockets | 0 | |
Voltage Rating | 250 V | |
Gender | Female | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Socket | ||
Country Denmark | ||
Current Rating 16A | ||
Mounting Type DIN Rail Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Gender Female | ||
Related links
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V