Phoenix Contact USA Mains Sockets, 15A, DIN Rail, 125 V
- RS Stock No.:
- 201-3888
- Mfr. Part No.:
- 0804155
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 5
€74.66
(exc. VAT)
€91.83
(inc. VAT)
Temporarily out of stock - back order for despatch 27-10-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €74.66 | €14.932 |
**price indicative
Related links
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail Mount, 125 V
- Phoenix Contact USA Mains Sockets DIN Rail, 125 V
- Phoenix Contact Mains Sockets DIN Rail
- PASS & SEYMOUR USA Mains Sockets Cable Mount, 125 V
- PASS & SEYMOUR USA Mains Sockets Cable Mount, 250 V
- PASS & SEYMOUR USA Mains Sockets Cable Mount, 125 V
- Hubbell USA Mains Connector Panel Mount, 125 V