- RS Stock No.:
- 201-5229
- Mfr. Part No.:
- 0804173
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€119.98
(exc. VAT)
€147.58
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €119.98 | €23.996 |
*price indicative |
- RS Stock No.:
- 201-5229
- Mfr. Part No.:
- 0804173
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact Socket with AB 15A pin connector pattern type. It has a Push-in spring connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 125 V AC.
V0 flammability rating according to UL 94
-20°C to 60°C ambient temperature
Polyamide insulating material
-20°C to 60°C ambient temperature
Polyamide insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | USA |
Current Rating | 15A |
Mounting Type | DIN Rail |
Number of USB Sockets | 0 |
Voltage Rating | 125 V |
Gender | Female |