- RS Stock No.:
- 547-2472
- Mfr. Part No.:
- 39500010009
- Manufacturer:
- HARTING
6 In stock for delivery within 2 working days
Added
Price Each
€83.25
(exc. VAT)
€102.40
(inc. VAT)
Units | Per unit |
1 - 9 | €83.25 |
10 - 24 | €80.75 |
25 + | €78.51 |
- RS Stock No.:
- 547-2472
- Mfr. Part No.:
- 39500010009
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Han-Port® International Plug Sockets
Han-Port® plug sockets for use in different countries. Please refer to data table for details.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia, China |
Current Rating | 10A |
Mounting Type | Panel Mount |
Mains Socket Type | Type I - Austrailian/Chinese |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Grey |
Gender | Female |
Termination Method | Screw |
- RS Stock No.:
- 547-2472
- Mfr. Part No.:
- 39500010009
- Manufacturer:
- HARTING