HARTING UK Mains Connector, 13A Grey, Panel Mount Screw, 250 V
- RS Stock No.:
- 547-2450
- Mfr. Part No.:
- 39500010006
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
€98.12
(exc. VAT)
€120.69
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €98.12 |
10 - 24 | €95.18 |
25 + | €92.54 |
**price indicative
Related links
- HARTING Chinese / Australian Mains Connector Panel Mount Screw, 250 V
- HARTING Italy Mains Connector Panel Mount Screw, 250 V
- HARTING German Mains Connector Panel Mount Screw, 250 V
- NWS UK Mains Plug Cable Mount Screw, 250 V
- Harting USA Mains Connector Panel Mount Screw, 125 V
- Neutrik Mains Connector Panel Mount Polyamide Screw, 250 V
- Neutrik Mains Connector Cable Mount Polyamide Screw, 250 V
- Hubbell USA Mains Connector Cable Mount Nylon Screw, 250 V