PASS & SEYMOUR USA Mains Plug, 20A Black, White, Cable Mount Nylon Screw, 250 V
- RS Stock No.:
- 835-6777
- Mfr. Part No.:
- L620P
- Manufacturer:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)**
€25.79
(exc. VAT)
€31.72
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 19 | €25.79 |
20 + | €17.23 |
**price indicative
Related links
- PASS & SEYMOUR USA Mains Plug White 250 V
- PASS & SEYMOUR USA Mains Plug White 480 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Sockets White 250 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- PASS & SEYMOUR USA Mains Sockets White 250 V
- PASS & SEYMOUR USA Mains Sockets White 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 250 V