PASS & SEYMOUR USA Mains Plug, 20A Black, White, Cable Mount Nylon Screw, 125 V
- RS Stock No.:
- 835-6875
- Mfr. Part No.:
- PS5366-X
- Manufacturer:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)**
€29.44
(exc. VAT)
€36.21
(inc. VAT)
328 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 19 | €29.44 |
20 + | €19.60 |
**price indicative
Related links
- PASS & SEYMOUR USA Mains Plug White 250 V
- PASS & SEYMOUR USA Mains Plug White 480 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug Grey 125 V
- PASS & SEYMOUR USA Mains Sockets White 125 V
- PASS & SEYMOUR USA Mains Sockets Grey 125 V
- PASS & SEYMOUR USA Mains Plug White 250 V