Essailec Mains Test Block, 400V, 8A Ring Tongue
- RS Stock No.:
- 804-0794
- Mfr. Part No.:
- 1SNA166745R0000
- Manufacturer:
- Essailec
Image representative of range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€155.39
(exc. VAT)
€191.13
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €155.39 | - |
| 5 + | €139.85 | 10% |
*price indicative
- RS Stock No.:
- 804-0794
- Mfr. Part No.:
- 1SNA166745R0000
- Manufacturer:
- Essailec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essailec | |
| Product Type | Mains Test Block | |
| Voltage | 400V | |
| Sub Type | Socket | |
| Circuit Type | Voltage | |
| Current | 8A | |
| Cord Included | No | |
| Connector Type | Ring Tongue | |
| Maximum Supported Cable | 10mm² | |
| Minimum Supported Cable | 0.34mm² | |
| Standards/Approvals | No | |
| Depth | 57mm | |
| Height | 74mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Essailec | ||
Product Type Mains Test Block | ||
Voltage 400V | ||
Sub Type Socket | ||
Circuit Type Voltage | ||
Current 8A | ||
Cord Included No | ||
Connector Type Ring Tongue | ||
Maximum Supported Cable 10mm² | ||
Minimum Supported Cable 0.34mm² | ||
Standards/Approvals No | ||
Depth 57mm | ||
Height 74mm | ||
Width 50mm | ||
Essailec® Voltage Test Blocks
Make before break contacts - opened / closed
Voltage range colour code: Grey
Body: Polycarbonate
Conductive parts: Silver-plated
ABB ESSAILEC® Test Blocks
Related links
- TE Connectivity Mains Test Block 8A Ring Tongue
- Essailec Mains Test Block Cable Entry 0.34 to 10 mm² 8A Ring Tongue, with 2 m
- Essailec Mains Test Block 8A
- Essailec Mains Test Block Cable Entry 0.34 to 10 mm² 15A Ring Tongue
- Essailec Mains Test Block 15A
- Essailec Mains Test Block 15A, with 55 mm
- ABB Mains Test Block 8A
- Essailec Mains Test Block