Bahco Rectangular Steel Mallet 4.3kg
- RS Stock No.:
- 324-897
- Mfr. Part No.:
- LS-MASSE-4
- Manufacturer:
- Bahco
Subtotal (1 box of 2 units)**
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €45.40 | €22.70 |
**price indicative
- RS Stock No.:
- 324-897
- Mfr. Part No.:
- LS-MASSE-4
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Weight | 4.3kg | |
Head Shape | Rectangular | |
Head Material | Steel | |
Face Material | Steel | |
Select all | ||
---|---|---|
Brand Bahco | ||
Weight 4.3kg | ||
Head Shape Rectangular | ||
Head Material Steel | ||
Face Material Steel | ||
Related links
- SAM Rectangular Carbon Steel Mallet 300kg
- Bahco Rectangular Sharpening Stone, 100mm
- Bahco Rectangular Sharpening Stone, 230mm
- Bahco Rectangular Sharpening Stone x 100mm
- SAM Rectangular Carbon Steel Mallet 565kg
- SAM Rectangular Carbon Steel Mallet 780kg
- Bahco Rectangular Sharpening Stone, 110mm x 30mm x 65mm
- Bahco Rectangular Soft Faced Hammer 3.4kg