Bahco Soft Faced Hammer 3440 g
- RS Stock No.:
- 284-436
- Mfr. Part No.:
- 413030000
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€346.19
(exc. VAT)
€425.81
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.19 |
*price indicative
- RS Stock No.:
- 284-436
- Mfr. Part No.:
- 413030000
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Soft Faced Hammer | |
| Head Weight | 3440g | |
| Head Material | Copper | |
| Head Diameter | 58mm | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Soft Faced Hammer | ||
Head Weight 3440g | ||
Head Material Copper | ||
Head Diameter 58mm | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Copper Sledge Hammer with Soft Face is designed for use on metal surfaces that require protection from damage during impact. With its soft copper head, it provides a non marring strike while maintaining high durability. This hammer is ideal for tasks where you need to avoid damaging delicate or precision surfaces, such as in automotive or metalworking applications.
Soft striking faces
Hardness is 55 HB
Related links
- Bahco Soft Faced Hammer 4430 g
- Impacto Visco Elastic Polymer Soft Faced Hammer
- Halder Soft Metal Replacement Mallet Face Replaceable Face 120 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 55 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 405 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 855 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 250 g
- Bahco Nylon Mallet 1050 g
