Bahco Steel Mallet 5 kg
- RS Stock No.:
- 459-951
- Mfr. Part No.:
- LS-MASSE-TR-4FG
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€78.17
(exc. VAT)
€96.15
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.17 |
*price indicative
- RS Stock No.:
- 459-951
- Mfr. Part No.:
- LS-MASSE-TR-4FG
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Mallet | |
| Head Weight | 5kg | |
| Head Material | Steel | |
| Face Material | Steel | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Mallet | ||
Head Weight 5kg | ||
Head Material Steel | ||
Face Material Steel | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Maul/sledge features a straight 3-component handle made of polypropylene around a fiberglass core, with an elastomer grip for enhanced comfort and durability during use.
Large suspension hole to store the maul
