Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5322
- Mfr. Part No.:
- 05000120001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 27g | |
| Head Diameter | 36mm | |
| Overall Length | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 27g | ||
Head Diameter 36mm | ||
Overall Length 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
100 L Replacement head sections out of Cellidor for hammer 100, # 4 x 36 mm
The Wera interchangeable soft-face heads out of cellidor for demanding repair and maintenance Application:s.
Powerful hammering with surface protection
Spare faces out of cellidor
For demanding repair and maintenance jobs
Spare part for hammer 100
Application:
Demanding repair/maintenance work
