Halder Rubber Replacement Mallet Face Replaceable Face 65 g
- RS Stock No.:
- 269-3970
- Mfr. Part No.:
- HA3202040
- Manufacturer:
- Halder
Subtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.64 |
*price indicative
- RS Stock No.:
- 269-3970
- Mfr. Part No.:
- HA3202040
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 65g | |
| Replaceable Face | Yes | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Head Diameter | 40mm | |
| Overall Length | 45.5mm | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS, Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 65g | ||
Replaceable Face Yes | ||
Head Material Rubber | ||
Face Material Rubber | ||
Head Diameter 40mm | ||
Overall Length 45.5mm | ||
Height Safe Yes | ||
Standards/Approvals RoHS, Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances | ||
- COO (Country of Origin):
- DE
The Halder Black Rubber Insert is a medium hard insert for simplex mallets offering a much longer service life than a conventional rubber hammer. It provides impact cushioning and various different sizes.
Odourless
Ultra low wear
Related links
- Halder Nylon Replacement Mallet Face Replaceable Face 65 g
- Halder Rubber Replacement Mallet Face Replaceable Face 205 g
- Halder Rubber Replacement Mallet Face Replaceable Face 430 g
- Halder Rubber Replacement Mallet Face Replaceable Face 125 g
- Halder Rubber Replacement Mallet Face Replaceable Face 30 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Plastic Replacement Mallet Face Replaceable Face 22 g
