Halder Plastic Replacement Mallet Face Replaceable Face 60 g
- RS Stock No.:
- 269-3982
- Mfr. Part No.:
- HA3206040
- Manufacturer:
- Halder
Subtotal (1 unit)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.06 |
*price indicative
- RS Stock No.:
- 269-3982
- Mfr. Part No.:
- HA3206040
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 60g | |
| Replaceable Face | Yes | |
| Head Material | Plastic | |
| Face Material | Plastic | |
| Head Diameter | 40mm | |
| Overall Length | 45.5mm | |
| Height Safe | Yes | |
| Standards/Approvals | Free from Conflict Minerals, RoHS, according to 2011/65/EU and 2015/863 substances | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 60g | ||
Replaceable Face Yes | ||
Head Material Plastic | ||
Face Material Plastic | ||
Head Diameter 40mm | ||
Overall Length 45.5mm | ||
Height Safe Yes | ||
Standards/Approvals Free from Conflict Minerals, RoHS, according to 2011/65/EU and 2015/863 substances | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX plastic red insert is composed of cellulose acetate is resistant to oil and grease. It is used for various application such as assembly and repair work, maintenance work, sheet-metal forming, prefabricated house construction, carpenter's work, scaffold construction, tent construction, etc.
Hard structure
Versatile use
Related links
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- Halder Plastic Replacement Mallet Face Replaceable Face 160 g
- Halder Plastic Replacement Mallet Face Replaceable Face 115 g
- Halder Plastic Replacement Mallet Face Replaceable Face 25 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 190 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Plastic Replacement Mallet Face Replaceable Face 50 g
