PB SWISS TOOLS Mallet
- RS Stock No.:
- 288-8733
- Distrelec Article No.:
- 302-61-697
- Mfr. Part No.:
- PB 300.5
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.05
(exc. VAT)
€33.27
(inc. VAT)
- RS Stock No.:
- 288-8733
- Distrelec Article No.:
- 302-61-697
- Mfr. Part No.:
- PB 300.5
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Mallet | |
| Head Material | Plastic | |
| Head Diameter | 40mm | |
| Overall Length | 355mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Mallet | ||
Head Material Plastic | ||
Head Diameter 40mm | ||
Overall Length 355mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The PB Swiss Tools Dead-Blow Mallet is expertly crafted for various striking and assembly tasks. Made from durable plastic, it ensures effective force transmission while minimizing damage to delicate surfaces.
RoHS compliant

