PB SWISS TOOLS Screwdriver Set Slotted, Phillips Insulated, 6-Piece
- RS Stock No.:
- 288-8750
- Distrelec Article No.:
- 301-39-603
- Mfr. Part No.:
- PB 5542.SL
- Manufacturer:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8750
- Distrelec Article No.:
- 301-39-603
- Mfr. Part No.:
- PB 5542.SL
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Classic VDE slim screwdriver set is a high-quality tool designed for professionals in the electrician industry. With fully insulated handle and blade, it ensures safety up to 1000 V according to IEC/EN 60900 standards. The slim design allows for easy access to deep-set screws and spring tension elements, making it a versatile and reliable tool for various applications.
Fully insulated handle and blade for safety up to 1000 V according to IEC/EN 60900 standards
Slim design for easy access to deep-set screws and spring tension elements
Elastomer coating on the handle for a non-slip and gentle grip
Polypropylene core for durability and comfort during use
Suitable for fast turning and fine tuning work
