SMC SY3000 series 12 station One-Touch Fitting 4 mm D-Sub Manifold, SS5Y3-51F1-12D-KC4F
- RS Stock No.:
- 362-992
- Mfr. Part No.:
- SS5Y3-51F1-12D-KC4F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€203.58
(exc. VAT)
€250.40
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.58 |
*price indicative
- RS Stock No.:
- 362-992
- Mfr. Part No.:
- SS5Y3-51F1-12D-KC4F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 12 | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | SY3000 | |
| Type | D - Sub Connector | |
| Body Material | Zinc | |
| Model Number | SS5Y3-51F1-12D-KC4F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 12 | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series SY3000 | ||
Type D - Sub Connector | ||
Body Material Zinc | ||
Model Number SS5Y3-51F1-12D-KC4F | ||
- COO (Country of Origin):
- JP
The SMC SS5Y3-50/51 is a 3000 Series manifold with a D-sub connector, flat ribbon cable, and a PC wiring system (IP40). It features a plug-in metal base with side or bottom porting options. The side ported version is available with an external pilot.
Connector type D-sub Connector, Flat Ribbon Cable
Available with one-touch fittings
Available with one-touch fittings
Related links
- SMC SY3000 series 12 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-51F1-12D-KC6F
- SMC SY3000 series 12 station One-Touch Fitting 4 mm D-Sub Manifold, SS5Y3-50F1-12B-KC4F
- SMC SY3000 series 8 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-51F1-08D-KC6F
- SMC SY3000 series 10 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-51F1-10D-KC6F
- SMC SY3000 series 4 station One-Touch Fitting 4 mm D-Sub Manifold, SS5Y3-50F1-04B-KC4F
- SMC SY3000 series 10 station One-Touch Fitting 4 mm D-Sub Manifold, SS5Y3-50F1-10B-KC4F
- SMC SY3000 series 12 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-12B-KC6F
- SMC SY3000 series 10 station G One-touch Fitting 6 mm D-Sub Manifold, SS5Y3-50F1-10B-KC6F
