SMC SY3000 series 9 station Manifold Base, SS5Y3-60-09D-Q
- RS Stock No.:
- 362-997
- Mfr. Part No.:
- SS5Y3-60-09D-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€48.08
(exc. VAT)
€59.14
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.08 |
*price indicative
- RS Stock No.:
- 362-997
- Mfr. Part No.:
- SS5Y3-60-09D-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 9 | |
| Manufacturer Series | SY3000 | |
| Type | Manifold | |
| Body Material | Zinc | |
| Model Number | SS5Y3-60-09D-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 9 | ||
Manufacturer Series SY3000 | ||
Type Manifold | ||
Body Material Zinc | ||
Model Number SS5Y3-60-09D-Q | ||
- COO (Country of Origin):
- JP
The SMC Cassette Style Manifold, Body Ported is designed for the SY3000 cassette-type valves, offering a compact and efficient solution for valve mounting. The manifold is DIN rail mounted, allowing for easy and flexible installation in a variety of industrial settings.
Valves individually wired
Direct mount
Direct mount
Related links
- SMC SY3000 series 9 station Manifold Base, SS5Y3-20-09-00F-Q
- SMC SY3000 series 9 station Manifold Base, SS5Y3-20-10-00F-Q
- SMC SY3000 series 2 station Manifold Base, SS5Y3-60-02D-Q
- SMC SY3000 series 5 station Manifold Base, SS5Y3-60-05D-Q
- SMC SY3000 series 9 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-09B-C6-NA
- SMC SY3000 series 8 station Manifold Base, SS5Y3-20-08-00F-Q
- SMC SY3000 series 7 station Manifold Base, SS5Y3-20-07-00F-Q
- SMC SY3000 series 4 station G 1/8 Manifold Base, SS5Y3-42-04-01F-Q
